RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP2G+

DigiKey Part Number
3157-BP2G+TR-ND - Tape & Reel (TR)
3157-BP2G+CT-ND - Cut Tape (CT)
3157-BP2G+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BP2G+
Description
DC PASS PWRSPLTR, 1420-1660 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BP2G+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.42 GHz ~ 1.66 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 3° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.210" L x 0.163" W x 0.077" H (5.33mm x 4.14mm x 1.96mm)
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.99000$12.99
20$2.63850$52.77
100$2.49500$249.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.21896$2,218.96
Manufacturers Standard Package
Unit Price without GST:$12.99000
Unit Price with GST:$14.28900