
BFCO-252+ | |
|---|---|
DigiKey Part Number | 3157-BFCO-252+TR-ND - Tape & Reel (TR) 3157-BFCO-252+CT-ND - Cut Tape (CT) 3157-BFCO-252+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCO-252+ |
Description | CER FILTER 2.45GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Insertion Loss 3.7dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Frequency 2.45GHz Center | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance 50Ohm | Height (Max) 0.017" (0.43mm) |
Bandwidth 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.00000 | $22.00 |
| 20 | $5.92300 | $118.46 |
| 50 | $5.11920 | $255.96 |
| 100 | $4.31560 | $431.56 |
| 200 | $3.72155 | $744.31 |
| 500 | $2.91782 | $1,458.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.41114 | $2,411.14 |
| Unit Price without GST: | $22.00000 |
|---|---|
| Unit Price with GST: | $24.20000 |

