
YAT-9A+ | |
|---|---|
DigiKey Part Number | 3157-YAT-9A+TR-ND - Tape & Reel (TR) 3157-YAT-9A+CT-ND - Cut Tape (CT) 3157-YAT-9A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YAT-9A+ |
Description | RF ATTENUATOR 9DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 1.1W 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1.1W | |
Impedance | 50 Ohms | |
Package / Case | 6-VDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.29000 | $16.29 |
| 20 | $6.09600 | $121.92 |
| 50 | $4.46580 | $223.29 |
| 100 | $3.84560 | $384.56 |
| 200 | $3.43800 | $687.60 |
| 500 | $3.20760 | $1,603.80 |
| 1,000 | $3.18590 | $3,185.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.71141 | $5,422.82 |
| 4,000 | $2.60286 | $10,411.44 |
| Unit Price without GST: | $16.29000 |
|---|---|
| Unit Price with GST: | $17.91900 |


