1.46GHz Center Band Pass Ceramic Filter 1.02 GHz 75Ohm 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-152W-75+

DigiKey Part Number
3157-BFCN-152W-75+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFCN-152W-75+
Description
CER FILTER 1.46GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.46GHz Center Band Pass Ceramic Filter 1.02 GHz 75Ohm 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.5dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), 3 PC Pad
Frequency
1.46GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
75Ohm
Height (Max)
0.055" (1.40mm)
Bandwidth
1.02 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.94654$26,839.62
Manufacturers Standard Package
Unit Price without GST:$8.94654
Unit Price with GST:$9.84119