
BDCH-20-272+ | |
|---|---|
DigiKey Part Number | 3157-BDCH-20-272+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCH-20-272+ |
Description | BI DIR COUP / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler DAS, UHF, VHF 700MHz ~ 2.7GHz 21 ± 1dB 150W 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications DAS, UHF, VHF |
Manufacturer Mini-Circuits | Insertion Loss 0.2dB |
Packaging Tape & Reel (TR) | Power - Max 150W |
Part Status Active | Isolation 21dB |
Coupler Type Standard | Return Loss 25dB |
Frequency 700MHz ~ 2.7GHz | Package / Case 5-SMD, No Lead |
Coupling Factor 21 ± 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $79.09590 | $7,909.59 |
| Unit Price without GST: | $79.09590 |
|---|---|
| Unit Price with GST: | $87.00549 |

