New at DigiKey
RF Directional Coupler General Purpose 1.2GHz ~ 2.5GHz 7.1 ± 0.8dB 35W 10-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCA-7-25+

DigiKey Part Number
3157-BDCA-7-25+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDCA-7-25+
Description
BI-DIR COUP, 1200-2500 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1.2GHz ~ 2.5GHz 7.1 ± 0.8dB 35W 10-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
7.1 ± 0.8dB
Manufacturer
Mini-Circuits
Applications
General Purpose
Packaging
Tape & Reel (TR)
Insertion Loss
1.6dB
Part Status
Active
Power - Max
35W
Coupler Type
Standard
Package / Case
10-SMD, Flat Leads
Frequency
1.2GHz ~ 2.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.87584$4,437.92
1,000$8.49940$8,499.40
Manufacturers Standard Package
Unit Price without GST:$8.87584
Unit Price with GST:$9.76342