New at DigiKey
102MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 3dB BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBP-100+

DigiKey Part Number
3157-BBP-100+-ND
Manufacturer
Manufacturer Product Number
BBP-100+
Description
LUMPED LC BPF, 87 - 117 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
102MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 3dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
3dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
BNC In-Line Module
Frequency
102MHz Center
Size / Dimension
0.570" Dia (14.47mm)
Bandwidth
30MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$106.87000$106.87
10$101.32000$1,013.20
25$99.20840$2,480.21
Manufacturers Standard Package
Unit Price without GST:$106.87000
Unit Price with GST:$117.55700