RF Balun 4.65GHz ~ 5.15GHz 2:1 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBFCV-492+

DigiKey Part Number
3157-BBFCV-492+TR-ND - Tape & Reel (TR)
3157-BBFCV-492+CT-ND - Cut Tape (CT)
3157-BBFCV-492+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBFCV-492+
Description
LTCC BALUN BANDPASS FILTER, 4650
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 4.65GHz ~ 5.15GHz 2:1 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.65GHz ~ 5.15GHz
Impedance - Unbalanced/Balanced
2:1
Phase Difference
12°
Insertion Loss (Max)
3.5dB
Return Loss (Min)
0.04dB
Package / Case
8-SMD, No Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.09370$8,187.40
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$11.12000$11.12
20$10.08350$201.67
50$8.45320$422.66
100$7.44310$744.31
200$6.62790$1,325.58
500$5.70638$2,853.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$11.12000
Unit Price with GST:$12.23200