RF Balun 250kHz ~ 300MHz 1:1.5 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTT1.5-1+

DigiKey Part Number
3157-ADTT1.5-1+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADTT1.5-1+
Description
1:1.5 CORE & WIRE TRANSFORMER, 0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 250kHz ~ 300MHz 1:1.5 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
5.87dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
250kHz ~ 300MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.47806$7,478.06
Manufacturers Standard Package
Unit Price without GST:$7.47806
Unit Price with GST:$8.22587