
ADEX-R10LH+ | |
|---|---|
DigiKey Part Number | 3157-ADEX-R10LH+-ND |
Manufacturer | |
Manufacturer Product Number | ADEX-R10LH+ |
Description | MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, UHF, VHF 10MHz ~ 1GHz |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 1GHz |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, Flat Leads |
Part Status Active | Base Product Number |
RF Type Cellular, UHF, VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.69088 | $3,845.44 |
| Unit Price without GST: | $7.69088 |
|---|---|
| Unit Price with GST: | $8.45997 |


