
ADEX-10H+ | |
|---|---|
DigiKey Part Number | 3157-ADEX-10H+TR-ND - Tape & Reel (TR) 3157-ADEX-10H+CT-ND - Cut Tape (CT) 3157-ADEX-10H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADEX-10H+ |
Description | IC MIXER 10MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN 10MHz ~ 1GHz |
Datasheet | Datasheet |
Category | RF Type Cellular, PCN |
Manufacturer Mini-Circuits | Frequency 10MHz ~ 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.10000 | $13.10 |
| 10 | $11.37400 | $113.74 |
| 20 | $10.91400 | $218.28 |
| 50 | $10.34540 | $517.27 |
| 100 | $9.94380 | $994.38 |
| 200 | $9.56510 | $1,913.02 |
| 500 | $9.09804 | $4,549.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.39069 | $7,390.69 |
| Unit Price without GST: | $13.10000 |
|---|---|
| Unit Price with GST: | $14.41000 |

