
ADE-901+ | |
|---|---|
DigiKey Part Number | 3157-ADE-901+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE-901+ |
Description | IC MIXER 800MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM, ISM 800MHz ~ 1GHz |
Datasheet | Datasheet |
EDA/CAD Models | ADE-901+ Models |
Category | RF Type Cellular, GSM, ISM |
Manufacturer Mini-Circuits | Frequency 800MHz ~ 1GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.51150 | $7,511.50 |
| Unit Price without GST: | $7.51150 |
|---|---|
| Unit Price with GST: | $8.26265 |

