
ADC-20-4-75R+ | |
|---|---|
DigiKey Part Number | 3157-ADC-20-4-75R+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC-20-4-75R+ |
Description | RF DIR COUPLER 40MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 40MHz ~ 1GHz 20.5 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 40MHz ~ 1GHz | |
Coupling Factor | 20.5 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 41.94dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.33939 | $11,339.39 |
| Unit Price without GST: | $11.33939 |
|---|---|
| Unit Price with GST: | $12.47333 |

