
TCD-9-1W-75X+ | |
|---|---|
DigiKey Part Number | 3157-TCD-9-1W-75X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-9-1W-75X+ |
Description | RF DIR COUPLER 5MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV 5MHz ~ 2GHz 8.9 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 2GHz | |
Coupling Factor | 8.9 ± 0.5dB | |
Applications | CATV | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 25.24dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.51648 | $5,032.96 |
| 6,000 | $2.41826 | $14,509.56 |
| Unit Price without GST: | $2.51648 |
|---|---|
| Unit Price with GST: | $2.76813 |

