
HFCG-1100+ | |
|---|---|
DigiKey Part Number | 3157-HFCG-1100+TR-ND - Tape & Reel (TR) 3157-HFCG-1100+CT-ND - Cut Tape (CT) 3157-HFCG-1100+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCG-1100+ |
Description | CER FILTER 5.3GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.3GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.3GHz Center | |
Filter Type | High Pass | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.28000 | $20.28 |
| 20 | $9.88850 | $197.77 |
| 50 | $9.48100 | $474.05 |
| 100 | $8.86080 | $886.08 |
| 200 | $8.04560 | $1,609.12 |
| 500 | $7.23042 | $3,615.21 |
| 1,000 | $6.04307 | $6,043.07 |
| 2,000 | $5.69395 | $11,387.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.85575 | $19,423.00 |
| Unit Price without GST: | $20.28000 |
|---|---|
| Unit Price with GST: | $22.30800 |







