
ABF-13G+ | |
|---|---|
DigiKey Part Number | 3157-ABF-13G+TR-ND - Tape & Reel (TR) 3157-ABF-13G+CT-ND - Cut Tape (CT) 3157-ABF-13G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABF-13G+ |
Description | THIN FILM SMT BPF, 11.6-14.4 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.8GHz Bandwidth 2.5dB 3-SMD Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Module |
Frequency 13GHz Center | Size / Dimension 0.320" L x 0.220" W (8.13mm x 5.59mm) |
Bandwidth 2.8GHz | Height (Max) 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.11000 | $177.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $150.97640 | $15,097.64 |
| Unit Price without GST: | $177.11000 |
|---|---|
| Unit Price with GST: | $194.82100 |

