New Product
11.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.4GHz Bandwidth 1.8dB 3-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABF-11R8G+

DigiKey Part Number
3157-ABF-11R8G+TR-ND - Tape & Reel (TR)
3157-ABF-11R8G+CT-ND - Cut Tape (CT)
3157-ABF-11R8G+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABF-11R8G+
Description
THIN FILM SMT BPF, 10.6 - 13 GHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.4GHz Bandwidth 1.8dB 3-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.8dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Module
Frequency
11.8GHz Center
Size / Dimension
0.320" L x 0.220" W (8.13mm x 5.59mm)
Bandwidth
2.4GHz
Height (Max)
0.085" (2.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$177.11000$177.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$150.97640$15,097.64
Manufacturers Standard Package
Unit Price without GST:$177.11000
Unit Price with GST:$194.82100