
141-8SMNM+ | |
|---|---|
DigiKey Part Number | 3157-141-8SMNM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-8SMNM+ |
Description | COAX CBL SMA TO N-TYPE 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type Hand Formable .141 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.71000 | $49.71 |
| 10 | $49.44600 | $494.46 |
| 25 | $49.18360 | $1,229.59 |
| 50 | $48.62480 | $2,431.24 |
| 100 | $47.80370 | $4,780.37 |
| Unit Price without GST: | $49.71000 |
|---|---|
| Unit Price with GST: | $54.68100 |

