Cable Assembly Coaxial SMA to N-Type Hand Formable .141 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-7SMNM+

DigiKey Part Number
3157-141-7SMNM+-ND
Manufacturer
Manufacturer Product Number
141-7SMNM+
Description
COAX CBL SMA TO N-TYPE 7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
7.000" (177.80mm)
Part Status
Active
Cable Type
Hand Formable .141
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$49.71000$49.71
10$49.44600$494.46
25$49.18360$1,229.59
50$48.62480$2,431.24
100$47.80370$4,780.37
Manufacturers Standard Package
Unit Price without GST:$49.71000
Unit Price with GST:$54.68100