
141-3SMRC+ | |
|---|---|
DigiKey Part Number | 3157-141-3SMRC+-ND |
Manufacturer | |
Manufacturer Product Number | 141-3SMRC+ |
Description | COAX CABLE SMA TO SMA 3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Cable Type Hand Formable .141 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug, Right Angle | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.61000 | $35.61 |
| 25 | $35.08360 | $877.09 |
| 50 | $34.83940 | $1,741.97 |
| 100 | $34.00070 | $3,400.07 |
| Unit Price without GST: | $35.61000 |
|---|---|
| Unit Price with GST: | $39.17100 |


