Cable Assembly Coaxial SMA to N-Type Hand Formable .141 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-24SMNB+

DigiKey Part Number
3157-141-24SMNB+-ND
Manufacturer
Manufacturer Product Number
141-24SMNB+
Description
COAX CBL SMA TO N-TYPE 24"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Mini-Circuits
2nd Connector Mounting Type
Panel Mount
Series
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
Hand Formable .141
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
12.5 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
2nd Connector
N-Type Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$68.42000$68.42
10$68.12300$681.23
25$67.86120$1,696.53
50$67.30280$3,365.14
100$66.23640$6,623.64
Manufacturers Standard Package
Unit Price without GST:$68.42000
Unit Price with GST:$75.26200