New at DigiKey
Cable Assembly Coaxial N-Type to N-Type 0.141" Flexible Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-24NM-300W+

DigiKey Part Number
3157-141-24NM-300W+-ND
Manufacturer
Manufacturer Product Number
141-24NM-300W+
Description
HAND-FLEX INTERCONNECT 6.0 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 0.141" Flexible Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
0.141" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
-
Operating Temperature
-45°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
10$66.62100$666.21
Manufacturers Standard Package
Unit Price without GST:$66.62100
Unit Price with GST:$73.28310