
141-10BM+ | |
|---|---|
DigiKey Part Number | 3157-141-10BM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-10BM+ |
Description | HAND-FLEX INTERCONNECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Hand Formable .141 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 10.000" (254.00mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style BNC to BNC | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $42.14200 | $421.42 |
| Unit Price without GST: | $42.14200 |
|---|---|
| Unit Price with GST: | $46.35620 |

