
ZX60-2510MA-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-2510MA-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-2510MA-S+ |
Description | GBLK, 500 - 2500 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 500MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 2.5GHz | |
P1dB | 20dBm | |
Gain | 15.2dB | |
Noise Figure | 5.4dB | |
RF Type | Cellular | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 79mA ~ 84mA | |
Test Frequency | 500MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.25000 | $235.25 |
| 10 | $188.19000 | $1,881.90 |
| 25 | $175.48040 | $4,387.01 |
| Unit Price without GST: | $235.25000 |
|---|---|
| Unit Price with GST: | $258.77500 |

