New at DigiKey
2 (1 x 2) Position Shunt Connector White Non-Insulated 0.250" (6.40mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoT-0.5-1.0-6.4-JZ-W-D

DigiKey Part Number
5705-HoT-0.5-1.0-6.4-JZ-W-DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoT-0.5-1.0-6.4-JZ-W-D
Description
SMD SHUNT JUMPER
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Non-Insulated 0.250" (6.40mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milliohm Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.250" (6.40mm)
Height
0.039" (1.00mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
White
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
50A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Milliohm Electronics
A separate $35.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):12000
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$0.05600$0.56
50$0.05200$2.60
100$0.04860$4.86
500$0.04340$21.70
1,000$0.03996$39.96
Unit Price without GST:$0.05600
Unit Price with GST:$0.06160