
9214-0-15-15-07-14-10-0 | |
|---|---|
DigiKey Part Number | 9214-0-15-15-07-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 9214-0-15-15-07-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Wire Wrap Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Solder | |
Length - Overall | 1.305" (33.15mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Flange Diameter | - | |
Tail Diameter | 0.081" (2.06mm) | |
Socket Depth | 0.058" (1.47mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.61257 | $5,612.57 |
| Unit Price without GST: | $5.61257 |
|---|---|
| Unit Price with GST: | $6.17383 |

