
8919-0-00-01-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8919-0-00-01-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8919-0-00-01-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.019" (0.48mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.019" (0.48mm) Dia | |
Pin Size - Below Flange | 0.024" (0.61mm) Dia | |
Length - Above Flange | 0.245" (6.22mm) | |
Length - Below Flange | 0.165" (4.19mm) | |
Length - Overall | 0.440" (11.18mm) | |
Flange Diameter | 0.071" (1.80mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.65238 | $652.38 |
| Unit Price without GST: | $0.65238 |
|---|---|
| Unit Price with GST: | $0.71762 |

