New at DigiKey
10 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875-22-010-10-012101

DigiKey Part Number
54-875-22-010-10-012101-ND
Manufacturer
Manufacturer Product Number
875-22-010-10-012101
Description
100" PITCH, DOUBLE ROW, THROUGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Material
Brass Alloy
Connector Type
Piston
Contact Finish
Gold
Number of Contacts
10
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$33.58000$33.58
14$27.86357$390.09
28$26.53393$742.95
56$25.26786$1,415.00
112$24.06250$2,695.00
252$22.72567$5,726.87
504$21.64242$10,907.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$33.58000
Unit Price with GST:$36.93800