
835-43-002-40-030001 | |
|---|---|
DigiKey Part Number | ED10185TR-ND - Tape & Reel (TR) ED10185CT-ND - Cut Tape (CT) ED10185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 835-43-002-40-030001 |
Description | CONN RCPT 2POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 835-43-002-40-030001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 10 | $5.63500 | $56.35 |
| 100 | $4.78880 | $478.88 |
| 500 | $4.32616 | $2,163.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,450 | $3.96561 | $5,750.13 |
| 2,900 | $3.77653 | $10,951.94 |
| Unit Price without GST: | $6.62000 |
|---|---|
| Unit Price with GST: | $7.28200 |

