
AON7296 | |
|---|---|
DigiKey Part Number | 785-1731-2-ND - Tape & Reel (TR) 785-1731-1-ND - Cut Tape (CT) 785-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7296 |
Description | MOSFET N-CH 100V 5A/12.5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta), 12.5A (Tc) 3.1W (Ta), 20.8W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 415 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 20.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.05000 | $10.50 |
| 100 | $0.68710 | $68.71 |
| 500 | $0.53118 | $265.59 |
| 1,000 | $0.48095 | $480.95 |
| 2,000 | $0.43867 | $877.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39291 | $1,964.55 |
| 10,000 | $0.36463 | $3,646.30 |
| 15,000 | $0.35023 | $5,253.45 |
| 25,000 | $0.33405 | $8,351.25 |
| 35,000 | $0.32447 | $11,356.45 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |











