
816-22-063-10-002101 | |
|---|---|
DigiKey Part Number | 816-22-063-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-063-10-002101 |
Description | CONN SPRING PISTON 63POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 63 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 63 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $80.01880 | $4,000.94 |
| Unit Price without GST: | $80.01880 |
|---|---|
| Unit Price with GST: | $88.02068 |

