Image for 816-22-044-10-004101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

816-22-044-10-004101

DigiKey Part Number
816-22-044-10-004101-ND
Manufacturer
Manufacturer Product Number
816-22-044-10-004101
Description
CONN SPRING PISTON 44POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
44
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$55.46520$2,773.26
Unit Price without GST:$55.46520
Unit Price with GST:$61.01172