
8014-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-8014-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8014-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.062" (1.58mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.062" (1.58mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.400" (10.16mm) | |
Length - Below Flange | - | |
Length - Overall | 0.440" (11.18mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.066" (1.68mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04911 | $3,049.11 |
| Unit Price without GST: | $3.04911 |
|---|---|
| Unit Price with GST: | $3.35402 |

