
4994-0-15-15-11-27-10-0 | |
|---|---|
DigiKey Part Number | ED1347-ND |
Manufacturer | |
Manufacturer Product Number | 4994-0-15-15-11-27-10-0 |
Description | CONN PIN RCPT .015-.020 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.041" ~ 0.044" (1.04mm ~ 1.12mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.61600 | $6.16 |
| 25 | $0.57640 | $14.41 |
| 50 | $0.54920 | $27.46 |
| 100 | $0.52280 | $52.28 |
| 250 | $0.49004 | $122.51 |
| 500 | $0.46658 | $233.29 |
| 1,000 | $0.44430 | $444.30 |
| 2,500 | $0.41648 | $1,041.20 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.80300 |

