
480-10-218-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-18-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-218-00-001000 |
Description | CONN HDR SOLDER 18POS GOLD |
Customer Reference | |
Detailed Description | 18 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 18 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.46000 | $12.46 |
| 10 | $10.58900 | $105.89 |
| 100 | $9.00030 | $900.03 |
| 500 | $8.06590 | $4,032.95 |
| Unit Price without GST: | $12.46000 |
|---|---|
| Unit Price with GST: | $13.70600 |






