PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4658-0-00-15-00-00-08-0

DigiKey Part Number
4658-0-00-15-00-00-08-0-ND
Manufacturer
Manufacturer Product Number
4658-0-00-15-00-00-08-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.094" (2.39mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.207" (5.26mm)
Flange Diameter
0.070" (1.78mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.24000$1.24
10$1.05100$10.51
25$0.98560$24.64
50$0.93820$46.91
100$0.89340$89.34
250$0.83736$209.34
500$0.79734$398.67
1,000$0.75927$759.27
3,000$0.70263$2,107.89
Manufacturers Standard Package
Unit Price without GST:$1.24000
Unit Price with GST:$1.36400