
395-93-101-03-380000 | |
|---|---|
DigiKey Part Number | 395-93-101-03-380000-ND |
Manufacturer | |
Manufacturer Product Number | 395-93-101-03-380000 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | 0.059" (1.50mm) | |
Size / Dimension | - | |
Height | 0.238" (6.05mm) | |
Plating | Gold | |
Material - Insulation | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $19.02720 | $951.36 |
| Unit Price without GST: | $19.02720 |
|---|---|
| Unit Price with GST: | $20.92992 |

