
3808-0-15-80-02-80-10-0 | |
|---|---|
DigiKey Part Number | 3808-0-15-80-02-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 3808-0-15-80-02-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.175" (4.45mm) | |
Accepts Pin Diameter | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.105" (2.67mm) | |
Tail Diameter | - | |
Socket Depth | 0.175" (4.45mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18769 | $1,187.69 |
| Unit Price without GST: | $1.18769 |
|---|---|
| Unit Price with GST: | $1.30646 |

