
3450-0-15-15-18-14-04-0 | |
|---|---|
DigiKey Part Number | 3450-0-15-15-18-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 3450-0-15-15-18-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.430" (10.92mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.086" (2.18mm) | |
Tail Diameter | 0.041" (1.04mm) | |
Socket Depth | 0.175" (4.45mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.63951 | $1,639.51 |
| Unit Price without GST: | $1.63951 |
|---|---|
| Unit Price with GST: | $1.80346 |

