
328-10-103-40-020001 | |
|---|---|
DigiKey Part Number | ED10190CT-ND - Cut Tape (CT) ED10190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 328-10-103-40-020001 |
Description | CONN HEADER SMD R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.125" (3.18mm) | |
Contact Length - Post | - | |
Overall Contact Length | 0.330" (8.38mm) | |
Insulation Height | 0.083" (2.10mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.41000 | $7.41 |
| 10 | $6.29400 | $62.94 |
| 100 | $5.34880 | $534.88 |
| 500 | $4.77476 | $2,387.38 |
| Unit Price without GST: | $7.41000 |
|---|---|
| Unit Price with GST: | $8.15100 |


