
3136-3-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11478-ND |
Manufacturer | |
Manufacturer Product Number | 3136-3-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | 0.145" (3.68mm) | |
Length - Below Flange | 0.180" (4.57mm) | |
Length - Overall | 0.365" (9.27mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.44000 | $14.40 |
| 25 | $1.34960 | $33.74 |
| 50 | $1.28440 | $64.22 |
| 100 | $1.22320 | $122.32 |
| 250 | $1.14652 | $286.63 |
| 500 | $1.09176 | $545.88 |
| 1,000 | $1.03963 | $1,039.63 |
| 3,000 | $0.96210 | $2,886.30 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.85900 |

