
3124-2-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3124-200210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3124-2-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.880" (22.35mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.982" (24.94mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.71700 | $27.17 |
| 25 | $2.54680 | $63.67 |
| 50 | $2.42520 | $121.26 |
| 100 | $2.30940 | $230.94 |
| 250 | $2.16460 | $541.15 |
| 500 | $2.06128 | $1,030.64 |
| 1,000 | $1.96291 | $1,962.91 |
| 3,000 | $1.81659 | $5,449.77 |
| Unit Price without GST: | $3.20000 |
|---|---|
| Unit Price with GST: | $3.52000 |

