


3117-1-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3117-1-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3117-1-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3117-1-00-80-00-00-08-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.047" (1.19mm) | |
Length - Overall | 0.260" (6.60mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61241 | $612.41 |
| Unit Price without GST: | $0.61241 |
|---|---|
| Unit Price with GST: | $0.67365 |

