
3113-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11465-ND |
Manufacturer | |
Manufacturer Product Number | 3113-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.249" (6.32mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.13700 | $11.37 |
| 25 | $1.06560 | $26.64 |
| 50 | $1.01480 | $50.74 |
| 100 | $0.96620 | $96.62 |
| 250 | $0.90564 | $226.41 |
| 500 | $0.86234 | $431.17 |
| 1,000 | $0.82115 | $821.15 |
| 3,000 | $0.75991 | $2,279.73 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |



