
2805-1-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2805-1-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2805-1-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.234" (5.94mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.234" (5.94mm) | |
Length - Below Flange | 0.074" (1.88mm) | |
Length - Overall | 0.308" (7.82mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.145" (3.68mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96952 | $969.52 |
| Unit Price without GST: | $0.96952 |
|---|---|
| Unit Price with GST: | $1.06647 |

