
1949-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 1949-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1949-0-00-15-00-00-03-0 |
Description | TARGET CONTACT FOR SPRING PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.048" (1.22mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.048" (1.22mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.109" (2.77mm) | |
Length - Below Flange | - | |
Length - Overall | 0.140" (3.56mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67106 | $671.06 |
| Unit Price without GST: | $0.67106 |
|---|---|
| Unit Price with GST: | $0.73817 |

