
1762-0-15-15-30-14-04-0 | |
|---|---|
DigiKey Part Number | 1762-0-15-15-30-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 1762-0-15-15-30-14-04-0 |
Description | CONN RECEPT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.425" (10.80mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | - | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.87200 | $18.72 |
| 25 | $1.75520 | $43.88 |
| 50 | $1.67140 | $83.57 |
| 100 | $1.59160 | $159.16 |
| 250 | $1.49180 | $372.95 |
| 500 | $1.42060 | $710.30 |
| 1,000 | $1.35278 | $1,352.78 |
| 3,000 | $1.25192 | $3,755.76 |
| Unit Price without GST: | $2.20000 |
|---|---|
| Unit Price with GST: | $2.42000 |


