
1067-2-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 1067-200210000030-ND |
Manufacturer | |
Manufacturer Product Number | 1067-2-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.340" (8.64mm) | |
Length - Below Flange | - | |
Length - Overall | 0.371" (9.42mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.41800 | $14.18 |
| 25 | $1.32960 | $33.24 |
| 50 | $1.26620 | $63.31 |
| 100 | $1.20560 | $120.56 |
| 250 | $1.13004 | $282.51 |
| 500 | $1.07604 | $538.02 |
| 1,000 | $1.02465 | $1,024.65 |
| 3,000 | $0.94823 | $2,844.69 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |

