
3808-0-15-15-02-14-10-0 | |
|---|---|
DigiKey Part Number | ED1120-ND |
Manufacturer | |
Manufacturer Product Number | 3808-0-15-15-02-14-10-0 |
Description | CONN PIN RCPT .040-.050 KNURL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.175" (4.45mm) | |
Accepts Pin Diameter | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.105" (2.67mm) | |
Tail Diameter | - | |
Socket Depth | 0.175" (4.45mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.02200 | $10.22 |
| 25 | $0.95760 | $23.94 |
| 50 | $0.91180 | $45.59 |
| 100 | $0.86820 | $86.82 |
| 250 | $0.81384 | $203.46 |
| 500 | $0.77494 | $387.47 |
| 1,000 | $0.73793 | $737.93 |
| 2,500 | $0.69172 | $1,729.30 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

