
MIKROE-6790 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6790-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6790 |
Description | CURRENT 16 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP3221 Current Sense Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Current Sense | |
Utilized IC / Part | MCP3221 | |
Contents | Board(s), Header(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.15000 | $22.15 |
| Unit Price without GST: | $22.15000 |
|---|---|
| Unit Price with GST: | $24.36500 |

